392-098-556-201

Heilind Number:EDA392-098-556-201
Manufacturer:EDAC
Manufacturer Number:392-098-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 98 positions, it offers ample connectivity options for your hardware. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Its pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector accommodates both orientations seamlessly. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.