392-098-556-203

Heilind Number:EDA392-098-556-203
Manufacturer:EDAC
Manufacturer Number:392-098-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assemblies. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating, it provides efficient power transfer while accommodating up to 98 positions across two rows. The copper alloy contact material guarantees secure and low-resistance connections, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs. Explore our wide range of products in the Connectors category to discover more essential components for your projects.