392-098-556-204

Heilind Number:EDA392-098-556-204
Manufacturer:EDAC
Manufacturer Number:392-098-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double-row configuration and a total of 98 positions, it offers ample connectivity options for your circuit board assembly. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide efficient and seamless board-to-board connectivity. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connection needs.