392-098-556-212

Heilind Number:EDA392-098-556-212
Manufacturer:EDAC
Manufacturer Number:392-098-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-556-212

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. The connector boasts a 3A amperage capacity, making it suitable for various power requirements. Its Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise positioning. With 98 positions spread across 2 rows, it accommodates multiple connections with ease. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality to streamline your PCB connectivity needs effortlessly.