392-098-558-201

Heilind Number:EDA392-098-558-201
Manufacturer:EDAC
Manufacturer Number:392-098-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-558-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 98 positions, it offers ample space for high-density applications. The copper alloy contacts guarantee exceptional conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it is optimized for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Elevate your connectivity game with this essential component.