392-098-558-202

Heilind Number:EDA392-098-558-202
Manufacturer:EDAC
Manufacturer Number:392-098-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-558-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in various electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Featuring a sleek Black finish and a right-angle mount orientation, it offers both functionality and aesthetic appeal. With two rows of 98 positions each, and a pitch of .1 inches, it provides ample connectivity options for your circuit boards. The .2-inch row spacing and -40 to 105 °C operating temperature range further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this essential component for seamless and efficient data transfer.