392-098-558-203

Heilind Number:EDA392-098-558-203
Manufacturer:EDAC
Manufacturer Number:392-098-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row configuration and a total of 98 positions, it offers ample room for your connections. The contact material is crafted from high-quality Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable connections. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.