392-098-558-207

Heilind Number:EDA392-098-558-207
Manufacturer:EDAC
Manufacturer Number:392-098-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication to your setup but also ensures reliable power delivery, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts 98 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Made from Copper Alloy, its contacts ensure efficient signal transmission. Designed for right-angle mounting, it offers versatility in installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.