392-098-558-212

Heilind Number:EDA392-098-558-212
Manufacturer:EDAC
Manufacturer Number:392-098-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a dual-row layout with 98 positions, ensuring efficient data transfer within your system. Crafted with precision, its housing features UL 94V-0 Thermoplastic Polyester for durability and safety compliance. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates precise alignment during assembly. Its right-angle mount orientation offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for both standard and challenging environments. Elevate your connectivity experience with this high-quality component.