392-098-559-212

Heilind Number:EDA392-098-559-212
Manufacturer:EDAC
Manufacturer Number:392-098-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 98 positions cater to a wide range of connectivity needs. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.