392-100-520-201

Heilind Number:EDA392-100-520-201
Manufacturer:EDAC
Manufacturer Number:392-100-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability and versatility, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a 2-row configuration and 100 positions, it ensures seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your system's performance with this essential connector, a must-have for any PCB project.