392-100-520-212

Heilind Number:EDA392-100-520-212
Manufacturer:EDAC
Manufacturer Number:392-100-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-520-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, this connector supports an amperage of 3A and boasts a housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 100 positions, it offers ample connectivity options while ensuring secure contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for various board-to-board applications. Engineered for reliability, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component from our range of premium connectors.