392-100-521-202

Heilind Number:EDA392-100-521-202
Manufacturer:EDAC
Manufacturer Number:392-100-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 100 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.