392-100-521-203

Heilind Number:EDA392-100-521-203
Manufacturer:EDAC
Manufacturer Number:392-100-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 100 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Perfect for board-to-board PCB applications, this connector guarantees high-quality performance even in extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.