392-100-521-204

Heilind Number:EDA392-100-521-204
Manufacturer:EDAC
Manufacturer Number:392-100-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-521-204

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise positioning for up to 100 contact points, each made of robust Copper Alloy. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in challenging environments. The straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in our high-quality connector to deliver efficient power transmission, with an amperage rating of 3A, meeting your connectivity needs with ease.