392-100-521-207

Heilind Number:EDA392-100-521-207
Manufacturer:EDAC
Manufacturer Number:392-100-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a sleek and versatile component designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, this connector ensures reliable performance even in challenging environments. With a high amperage rating of 3A, it can efficiently handle power transmission. Its copper alloy contact material guarantees excellent conductivity, while the dual-row design with 100 positions allows for extensive connectivity options. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component for seamless and efficient data transfer.