392-100-521-212

Heilind Number:EDA392-100-521-212
Manufacturer:EDAC
Manufacturer Number:392-100-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration for your circuit boards. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics assembly with this essential component.