392-100-523-203

Heilind Number:EDA392-100-523-203
Manufacturer:EDAC
Manufacturer Number:392-100-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-523-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester for maximum durability. With 100 positions spread over 2 rows, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.