392-100-523-212

Heilind Number:EDA392-100-523-212
Manufacturer:EDAC
Manufacturer Number:392-100-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-523-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows and 100 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts, with a pitch of .1 in, guarantee efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further add to its versatility. Upgrade your connectivity solutions with this essential component.