392-100-524-212

Heilind Number:EDA392-100-524-212
Manufacturer:EDAC
Manufacturer Number:392-100-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections. Offering 100 positions for versatile use, this connector guarantees reliable power delivery at an amperage of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its functionality, making it a must-have in your electronic assembly projects. Explore our range of connectors for more innovative solutions.