392-100-540-201

Heilind Number:EDA392-100-540-201
Manufacturer:EDAC
Manufacturer Number:392-100-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-540-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, you can trust in reliable signal transfer. Boasting 100 positions in total, this connector offers ample connectivity options for your devices. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.