392-100-540-203

Heilind Number:EDA392-100-540-203
Manufacturer:EDAC
Manufacturer Number:392-100-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-540-203

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCBs. Boasting 100 positions, it facilitates efficient data transfer. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component.