392-100-540-212

Heilind Number:EDA392-100-540-212
Manufacturer:EDAC
Manufacturer Number:392-100-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless board-to-board communication. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides efficient power transmission at a maximum amperage of 3A. Each of the 100 positions is meticulously crafted for precise alignment, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Whether used in industrial machinery or consumer electronics, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity experience with this essential component in the world of PCB connectors.