392-100-541-201

Heilind Number:EDA392-100-541-201
Manufacturer:EDAC
Manufacturer Number:392-100-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-541-201

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 100 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the narrow pitch and row spacing of .1 in and .2 in, respectively, optimize space utilization. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your circuitry effortlessly with this essential component.