392-100-541-204

Heilind Number:EDA392-100-541-204
Manufacturer:EDAC
Manufacturer Number:392-100-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-541-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 and .2 inches, respectively, it offers seamless board-to-board connectivity. Featuring 100 positions and a 3A amperage rating, this connector is perfect for high-density layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component for seamless, efficient electronic connections.