392-100-541-207

Heilind Number:EDA392-100-541-207
Manufacturer:EDAC
Manufacturer Number:392-100-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-541-207

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide 100 positions for efficient signal transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for applications in electronics, telecommunications, and more, this connector is a must-have in your inventory.