392-100-541-208

Heilind Number:EDA392-100-541-208
Manufacturer:EDAC
Manufacturer Number:392-100-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and signal transmission. With 100 positions across two rows and a .1-inch pitch, it offers ample connectivity in a compact form. The straight mount orientation and .2-inch row spacing make installation a breeze, while its robust construction is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105 °C. Elevate your electronic designs with the ultimate in connectivity solutions.