392-100-542-203

Heilind Number:EDA392-100-542-203
Manufacturer:EDAC
Manufacturer Number:392-100-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-542-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features two rows of durable Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connections across its 100 positions. The straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connectivity in your projects.