392-100-542-207

Heilind Number:EDA392-100-542-207
Manufacturer:EDAC
Manufacturer Number:392-100-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-542-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing made of UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. With a dual-row configuration and 100 positions, it offers ample connectivity for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation makes installation a breeze, making it an essential component in any electronic setup. Trust in its superior quality and performance for all your board-to-board connectivity needs.