392-100-556-202

Heilind Number:EDA392-100-556-202
Manufacturer:EDAC
Manufacturer Number:392-100-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-556-202

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and a total of 100 positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the narrow pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies installation, making it a perfect choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.