392-100-556-208

Heilind Number:EDA392-100-556-208
Manufacturer:EDAC
Manufacturer Number:392-100-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, accommodating 100 positions at a pitch of .1 inches, seamless data transmission is guaranteed. The straight mount orientation and precise row spacing of .2 inches offer easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your electronic assemblies with this high-quality connector, a must-have in any connectivity setup.