392-100-556-212

Heilind Number:EDA392-100-556-212
Manufacturer:EDAC
Manufacturer Number:392-100-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-556-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts and a .1 inch pitch, it offers seamless integration for up to 100 positions. The straight mount orientation and .2 inch row spacing provide easy installation on your board. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transmission.