392-100-558-201

Heilind Number:EDA392-100-558-201
Manufacturer:EDAC
Manufacturer Number:392-100-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 100 positions, it offers ample space for efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while operating seamlessly at temperatures ranging from -40 to 105°C. Its right-angle mount orientation and compact .1" pitch make it perfect for PCB connections, guaranteeing seamless board-to-board connectivity. Upgrade your electronic assemblies with this essential component, ideal for a range of applications in various industries.