392-100-558-203

Heilind Number:EDA392-100-558-203
Manufacturer:EDAC
Manufacturer Number:392-100-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-558-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with 100 positions, it guarantees reliable power transmission at a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with a convenient right-angle mount orientation, offer optimal space utilization and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications in the Products, Connectors, and PCB Connectors fields. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.