392-100-558-207

Heilind Number:EDA392-100-558-207
Manufacturer:EDAC
Manufacturer Number:392-100-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-558-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering a total of 100 positions for seamless integration. Its right-angle mount orientation allows for easy installation, even in tight spaces. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance to optimize your PCB setups effectively.