392-100-558-208

Heilind Number:EDA392-100-558-208
Manufacturer:EDAC
Manufacturer Number:392-100-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 100 positions each, this connector offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Crafted from robust Copper Alloy, the contacts guarantee optimal signal transfer efficiency. Its right-angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Upgrade your PCB connections with this essential component, ideal for various industries including telecommunications, automotive, and consumer electronics.