392-100-558-212

Heilind Number:EDA392-100-558-212
Manufacturer:EDAC
Manufacturer Number:392-100-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-558-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in assembly. Featuring two rows of 100 positions, with a pitch of .1 inches and row spacing of .2 inches, it's perfect for multi-board setups. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees seamless functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.