392-100-559-201

Heilind Number:EDA392-100-559-201
Manufacturer:EDAC
Manufacturer Number:392-100-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. With a sleek black finish, this connector not only offers a seamless aesthetic but also boasts high performance, accommodating an amperage of 3 A. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. Featuring two rows with a pitch of .1 inches and a total of 100 positions, it provides ample connectivity options for your application. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector.