392-100-559-202

Heilind Number:EDA392-100-559-202
Manufacturer:EDAC
Manufacturer Number:392-100-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-559-202

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With two rows of Copper Alloy contacts, it offers a total of 100 positions with a pitch of .1 inches, ideal for secure board-to-board connections. Its right angle mount orientation and compact design make it perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments.Upgrade your PCB assemblies with this essential component, delivering efficient power transmission with a maximum amperage of 3 A. Trust in its robust construction and precision engineering for seamless connectivity in your electronic projects.