392-100-559-208

Heilind Number:EDA392-100-559-208
Manufacturer:EDAC
Manufacturer Number:392-100-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-559-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and a row spacing of .2 inch, it offers seamless connection for up to 100 positions. The right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your board-to-board connectivity with this essential component.