392-100-559-212

Heilind Number:EDA392-100-559-212
Manufacturer:EDAC
Manufacturer Number:392-100-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-559-212

Detailed Description

Easily connect circuit boards with our Card Edge Connector, offering reliable performance for your electronic projects. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless connectivity for up to 100 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for efficient board-to-board connections in your PCB assemblies.