392-100-560-201

Heilind Number:EDA392-100-560-201
Manufacturer:EDAC
Manufacturer Number:392-100-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and a generous 100 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial applications or DIY projects, trust in our Card Edge Connector for all your PCB assembly needs.