392-100-560-202

Heilind Number:EDA392-100-560-202
Manufacturer:EDAC
Manufacturer Number:392-100-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a dual-row design and 100 positions, it offers ample space for efficient data transmission. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for tight spaces. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile and reliable performance. Upgrade your connectivity solutions with this essential component.