392-100-560-203

Heilind Number:EDA392-100-560-203
Manufacturer:EDAC
Manufacturer Number:392-100-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-560-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With two rows of copper alloy contacts, it offers exceptional conductivity and stability. The .1-inch pitch and .2-inch row spacing enable precise positioning, accommodating a total of 100 positions for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Whether for industrial or commercial applications, this connector is a vital component for efficient board-to-board connections. Elevate your electronics projects with this essential connectivity solution.