392-100-560-212

Heilind Number:EDA392-100-560-212
Manufacturer:EDAC
Manufacturer Number:392-100-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-100-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-100-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic systems. This essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a high amperage rating of 3A, it guarantees efficient power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 100 positions with a pitch of .1 inch for precise and secure connections. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this essential connector for seamless board-to-board connections in your projects.