392-102-520-201

Heilind Number:EDA392-102-520-201
Manufacturer:EDAC
Manufacturer Number:392-102-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows and a total of 102 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, ensure secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.