392-102-520-203

Heilind Number:EDA392-102-520-203
Manufacturer:EDAC
Manufacturer Number:392-102-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts and a pitch of .1 inch, it guarantees reliable data transmission. Boasting 102 positions and a current rating of 3A, it's perfect for high-density applications. Its straight mount orientation and -40 to 105°C operating temperature range offer versatility in installation. Upgrade your electronic assemblies with this essential component.