392-102-520-208

Heilind Number:EDA392-102-520-208
Manufacturer:EDAC
Manufacturer Number:392-102-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek black exterior and two rows for seamless integration, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Featuring 102 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in various settings. Upgrade your connectivity solution with this essential component.