392-102-521-201

Heilind Number:EDA392-102-521-201
Manufacturer:EDAC
Manufacturer Number:392-102-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek Black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row configuration with Copper Alloy contacts offers seamless mating and disconnection, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. With 102 positions available, it accommodates a wide range of connections. Suitable for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly process with this essential component.