392-102-521-203

Heilind Number:EDA392-102-521-203
Manufacturer:EDAC
Manufacturer Number:392-102-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers 102 positions for efficient connectivity. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Trust in our connector to deliver consistent power and signal transmission in your projects.